09 0123 09 06 | binder

Panel plug, 6 pole, solder connection, screw locking, straight, 09 0123 09 06

Order No.: 66P0279
EAN: 4099879015891
MPN:
09 0123 09 06
Series: 723
09 0123 09 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1646 €
50 pcs.
4.7481 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09-0123-09-06, Franz Binder

M16 IP67 Male connector, poles 6 DIN, unshielded, solder, IP67, UL

Technical specifications
Version Einbaustecker
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei