09 0123 300 06 | binder

Panel plug, 6 pole, solder connection, screw locking, straight, 09 0123 300 06

Order No.: 70P1468
EAN: 4099891702991
MPN:
09 0123 300 06
Series: 723
09 0123 300 06 binder Other Circular Connectors Image 1
09 0123 300 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.1384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.3649 €
50 pcs.
9.6390 €
100 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Square male panel mount connector, 09 0123 300 06, binder

M16 IP67 Square male panel mount connector, Contacts: 6 DIN, unshielded, solder, IP67, UL.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No