09 0123 90 06 | binder
Panel plug, 6 pole, solder connection, screw locking, straight, 09 0123 90 06
Unit Price (€ / pc.)
13.3042 € *
Available: 14 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
11.7096 €
50 pcs.
10.9123 €
150 pcs.
10.4363 €
500 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0123-90-06, BINDER
M16 IP67 Male panel mount connector, Contacts: 6 DIN, unshielded, THT, IP67, UL, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |