09 0124 370 06 | binder

Panel socket, 6 pole, crimp connection, screw locking, straight, 09 0124 370 06

Order No.: 70P1480
EAN: 4099891703073
MPN:
09 0124 370 06
Series: 723
09 0124 370 06 binder Other Circular Connectors Image 1
09 0124 370 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.2582 €
50 pcs.
8.6156 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale

Square female panel mount connector, 09 0124 370 06, binder

M16 IP67 Square female panel mount connector, Contacts: 6 DIN, unshielded, crimping, IP67, UL.

Technical specifications
Filter Property Value
Version panel socket
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Additional parts unequipped
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes