09 0124 89 06 | binder

Panel socket, 6 pole, solder connection, screw locking, straight, 09 0124 89 06

Order No.: 66P0304
EAN: 4099891692742
MPN:
09 0124 89 06
Series: 723
09 0124 89 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.3887 €
50 pcs.
9.6509 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09-0124-89-06, Franz Binder

M16 IP67 Female connector, poles 6 DIN, unshielded, solder, IP67, UL, front fastened

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei