09 0127 09 07 | binder
Panel plug, 7 pole, solder connection, screw locking, straight, 09 0127 09 07
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.1047 €
50 pcs.
5.6168 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0127-09-07, Franz Binder
M16 IP67 Male connector, poles 7, unshielded, solder, IP67, UL
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |