09 0128 99 07 | binder

Panel socket, 7 pole, THT, screw locking, straight, 09 0128 99 07

Order No.: 66P0348
EAN: 4099891692766
MPN:
09 0128 99 07
Series: 723
09 0128 99 07 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.8286 €
50 pcs.
10.9956 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09-0128-99-07, Franz Binder

M16 IP67 Female connector, poles 7, unshielded, THT, IP67, UL, front fastened

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection THT
contact surface vergoldet
Assembly Panelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei