09 0129 25 12 | binder

Plug, 12 pole, solder connection, screw locking, straight, 09 0129 25 12

Order No.: 70P1507
EAN: 4099891703264
MPN:
09 0129 25 12
Series: 723
09 0129 25 12 binder Other Circular Connectors Image 1
09 0129 25 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
10 pcs.
25.5612 €
25 pcs.
24.0261 €
50 pcs.
22.5862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 09 0129 25 12, binder

M16 IP67 Male cable connector, Contacts: 12, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Version Stecker
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No