09 0129 70 12 | binder
Plug, 12 pole, solder connection, screw locking, straight, 09 0129 70 12
Unit Price (€ / pc.)
35.9261 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
35.93 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9261 €
5 pcs.
33.7603 €
15 pcs.
32.4751 €
50 pcs.
31.0471 €
150 pcs.
29.7500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09-0129-70-12, Franz Binder
M16 IP67 Male connector, poles 12, 6.0-8.0 mm, unshielded, solder, IP67
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |