09 0131 68 12 | binder
Panel plug, 12 pole, THT, screw locking, straight, 09 0131 68 12
Unit Price (€ / pc.)
43.2327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.23 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2327 €
5 pcs.
40.6266 €
15 pcs.
39.0796 €
50 pcs.
37.3541 €
150 pcs.
35.7952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0131-68-12, Franz Binder
M16 IP67 Male connector, poles 12, unshielded, THT, IP68, AISG compliant, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |