09 0131 80 12 | binder

Panel plug, 12 pole, solder cup, screw locking, straight, 09 0131 80 12

Order No.: 66F696
EAN: 4099889728590
MPN:
09 0131 80 12
Series: 723
09 0131 80 12 binder Other Circular Connectors Image 1
09 0131 80 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.0400 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: On Request **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
10 pcs.
16.7552 €
50 pcs.
15.6128 €
150 pcs.
14.9107 €
500 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacles for Circular connector, type 723.

Front screw mount, with solder terminals, type 723.

robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement. Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole: silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 V, 5-pole stereo and 8- to 24-pole 550 V, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 30 to +95 °C.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0131-80-12, 12-pole, 60 V/3.0 A

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei