09 0132 80 12 | binder

Panel socket, 12 pole, solder cup, screw locking, straight, 09 0132 80 12

Order No.: 66F756
EAN: 4099889728774
MPN:
09 0132 80 12
Series: 723
09 0132 80 12 binder Other Circular Connectors Image 1
09 0132 80 12 binder Other Circular Connectors Image 2
09 0132 80 12 binder Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.8397 € *
Available: 21 pcs.
Next delivery: 5 pcs. on 2025-08-19
Leadtime: On Request **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.1737 €
50 pcs.
11.3407 €
150 pcs.
10.8528 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

Front screw mount, solder terminals, type 723.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0132-80-12, 12-pole, 60 V/3.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei