09 0132 90 12 | binder
Panel socket, 12 pole, THT, screw locking, straight, 09 0132 90 12
Unit Price (€ / pc.)
21.3962 € *
Available: 127 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
18.8377 €
50 pcs.
17.5406 €
150 pcs.
16.7671 €
500 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-0132-90-12, BINDER
M16 IP67 Female panel mount connector, Contacts: 12, unshielded, THT, IP67, UL, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |