09 0134 70 02 | binder
Angle coupling, 2 pole, solder cup, screw locking, angled, 09 0134 70 02
Circular connector, type Binder 682.
Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female angled connectors, type 682.
In rugged plastic housing made of PA 66 (UL 94 HB), for 4.0 to 6.0 mm cable entry, with pinch ring strain relief.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0134-70-02, 2-pole, 250 V/7.0 A
Version | Winkelkupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 2-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |