09 0138 72 04 | binder

Angle coupling, 4 pole, solder connection, screw locking, angled, 09 0138 72 04

Order No.: 70P0748
EAN: 4099891699246
MPN:
09 0138 72 04
Series: 682
09 0138 72 04 binder Other Circular Connectors Image 1
09 0138 72 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
10 pcs.
12.2689 €
50 pcs.
11.4240 €
100 pcs.
10.2816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 09 0138 72 04, binder

M16 IP40 Female angled connector, Contacts: 4, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No