09 0139 70 05 | binder

Angle plug, 5 pole, solder cup, screw locking, angled, 09 0139 70 05

Order No.: 66F306
EAN: 4099889727197
MPN:
09 0139 70 05
Series: 682
09 0139 70 05 binder Other Circular Connectors Image 1
09 0139 70 05 binder Other Circular Connectors Image 2
09 0139 70 05 binder Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
10.6743 €
50 pcs.
9.9365 €
150 pcs.
9.5081 €
500 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 682.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Male angled connectors, type 682.

With rugged plastic housing made of PA 66 (UL 94 HB), for 4.0 to 6.0 mm cable outlet, with pinch ring strain relief.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0139-70-05, 5-pole, 250 V/6.0 A

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation abgewinkelt
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei