09 0139 78 05 | binder

Angle plug, 5 pole, solder connection, screw locking, angled, 09 0139 78 05

Order No.: 70P0752
EAN: 4099891699284
MPN:
09 0139 78 05
Series: 682
09 0139 78 05 binder Other Circular Connectors Image 1
09 0139 78 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6120 €
10 pcs.
16.3744 €
50 pcs.
15.2320 €
100 pcs.
14.1610 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 09 0139 78 05, binder

M16 IP40 Male angled connector, Contacts: 5, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No