09 0140 79 05 | binder
Angle coupling, 5 pole, solder connection, screw locking, angled, 09 0140 79 05
Unit Price (€ / pc.)
14.6251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
10 pcs.
13.6017 €
50 pcs.
12.6497 €
100 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 09 0140 79 05, binder
M16 IP40 Female angled connector, Contacts: 5, 4.0-6.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |