09 0142 72 05 | binder
Angle coupling, 5 pole, solder connection, screw locking, angled, 09 0142 72 05
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.6735 €
50 pcs.
11.7810 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 09 0142 72 05, binder
M16 IP40 Female angled connector, Contacts: 5 (stereo), 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |