09 0143 72 06 | binder
Angle plug, 6 pole, solder connection, screw locking, angled, 09 0143 72 06
Unit Price (€ / pc.)
13.9111 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
10 pcs.
12.9353 €
50 pcs.
12.0309 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 09 0143 72 06, binder
M16 IP40 Male angled connector, Contacts: 6 DIN, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |