09 0144 79 06 | binder

Angle coupling, 6 pole, solder connection, screw locking, angled, 09 0144 79 06

Order No.: 70P0767
EAN: 4099891699437
MPN:
09 0144 79 06
Series: 682
09 0144 79 06 binder Other Circular Connectors Image 1
09 0144 79 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.9579 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
10 pcs.
14.8393 €
50 pcs.
13.8040 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 09 0144 79 06, binder

M16 IP40 Female angled connector, Contacts: 6 DIN, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No