09 0147 72 12 | binder

Angle plug, 12 pole, solder connection, screw locking, angled, 09 0147 72 12

Order No.: 66P0416
EAN: 4099879031914
MPN:
09 0147 72 12
Series: 682
09 0147 72 12 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.16 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1586 €
10 pcs.
18.7425 €
25 pcs.
17.2431 €
50 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 09-0147-72-12, Franz Binder

M16 IP40 Male connector, poles 12, 6.0-8.0 mm, unshielded, solder, IP40

Technical specifications
Version Winkelstecker
Shell Material PA
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 12-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei