09 0154 70 08 | binder

Angle coupling, 8 pole, solder cup, screw locking, angled, 09 0154 70 08

Order No.: 66F394
EAN: 4099889727333
MPN:
09 0154 70 08
Series: 682
09 0154 70 08 binder Other Circular Connectors Image 1
09 0154 70 08 binder Other Circular Connectors Image 2
09 0154 70 08 binder Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.2927 €
50 pcs.
11.4359 €
100 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 682.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 550 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Female angled connectors, type 682.

In rugged plastic housing made of PA 66 (UL 94 HB), for 4.0 to 6.0 mm cable entry, with pinch ring strain relief.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0154-70-08, 8-pole, 60 V/5.0 A

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation abgewinkelt
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei