09 0154 78 08 | binder
Angle coupling, 8 pole, solder connection, screw locking, angled, 09 0154 78 08
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
10 pcs.
15.6723 €
50 pcs.
14.5656 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 09 0154 78 08, binder
M16 IP40 Female angled connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 8-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |