09 0171 70 08 | binder

Plug, 8 pole, solder connection, screw locking, straight, 09 0171 70 08

Order No.: 66P0438
EAN: 4099891692780
MPN:
09 0171 70 08
Series: 723
09 0171 70 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.3827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
10 pcs.
22.3363 €
50 pcs.
20.8131 €
150 pcs.
19.8968 €
500 pcs.
18.8972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 09-0171-70-08, Franz Binder

M16 IP67 Male connector, poles 8 DIN, 6.0-8.0 mm, unshielded, solder, IP67

Technical specifications
Version Stecker
Shell Material PA
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei