09 0172 25 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 09 0172 25 08
Unit Price (€ / pc.)
23.8476 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.85 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8476 €
10 pcs.
22.4196 €
50 pcs.
21.0749 €
100 pcs.
19.8016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 09 0172 25 08, binder
M16 IP67 Female cable connector, Contacts: 8 DIN, 4.0-6.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 8-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |