09 0173 290 08 | binder
Panel plug, 8 pole, THT, screw locking, straight, 09 0173 290 08
Unit Price (€ / pc.)
19.1947 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
16.8861 €
50 pcs.
15.7318 €
150 pcs.
15.0535 €
500 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0173-290-08, Franz Binder
M16 IP67 Male connector, poles 8 DIN, shieldable, THT, IP68, UL, AISG compliant, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |