09 0173 89 08 | binder
Panel plug, 8 pole, solder connection, screw locking, straight, 09 0173 89 08
Unit Price (€ / pc.)
26.1681 € *
Available: 4 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
26.17 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1681 €
10 pcs.
23.0146 €
50 pcs.
21.4557 €
150 pcs.
20.5156 €
500 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0173-89-08, Franz Binder
M16 IP67 Male connector, poles 8 DIN, unshielded, solder, IP68, UL, AISG compliant, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |