09 0173 90 08 | binder
Panel plug, 8 pole, THT, screw locking, straight, 09 0173 90 08
Unit Price (€ / pc.)
12.2094 € *
Available: 9 pcs.
Available in 5 Days: 42 pcs.
Leadtime: On Request **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
10 pcs.
10.7457 €
50 pcs.
10.0079 €
150 pcs.
9.5795 €
500 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09-0173-90-08, Franz Binder
M16 IP67 Male connector, poles 8 DIN, unshielded, THT, IP68, UL, AISG compliant, front fastened
Technical specifications
Version | Einbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | versilbert | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |