09 0174 09 08 | binder

Panel socket, 8 pole, solder connection, screw locking, straight, 09 0174 09 08

Order No.: 66P0461
EAN: 4099879035387
MPN:
09 0174 09 08
Series: 723
09 0174 09 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
11.8881 €
50 pcs.
10.9718 €
100 pcs.
9.9841 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09-0174-09-08, Franz Binder

M16 IP67 Female connector, poles 8 DIN, unshielded, solder, IP68, UL, AISG compliant

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei