09 0174 370 08 | binder
Panel socket, 8 pole, crimp connection, screw locking, straight, 09 0174 370 08
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.9369 €
50 pcs.
8.3181 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Square female panel mount connector, 09 0174 370 08, binder
M16 IP67 Square female panel mount connector, Contacts: 8 DIN, unshielded, crimping, IP68, UL.
Technical specifications
Version | Einbaubuchse | |
Additional parts | unbestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |