09 0186 72 16 | binder

Angle coupling, 16 pole, solder connection, screw locking, angled, 09 0186 72 16

Order No.: 70P0792
EAN: 4099891699680
MPN:
09 0186 72 16
Series: 682
09 0186 72 16 binder Other Circular Connectors Image 1
09 0186 72 16 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.1336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.13 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1336 €
10 pcs.
21.7532 €
50 pcs.
20.4442 €
100 pcs.
19.2185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 09 0186 72 16, binder

M16 IP40 Female angled connector, Contacts: 16, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,25 mm²
Pin number 16-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No