09 0197 80 24 | binder
Panel plug, 24 pole, solder connection, screw locking, straight, 09 0197 80 24
Unit Price (€ / pc.)
36.5092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.51 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5092 €
10 pcs.
34.3315 €
25 pcs.
31.9277 €
50 pcs.
29.6905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0197 80 24, binder
M16 IP40 Male panel mount connector, Contacts: 24, unshielded, solder, IP40, front fastened.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 24-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |