09 0203 00 07 | binder
Panel plug, 6 pole + PE, crimp connection, screw locking, straight, 09 0203 00 07
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7362 €
50 pcs.
4.1650 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 0203 00 07, binder
RD24 Male panel mount connector, Contacts: 6+PE, unshielded, crimping, IP67.
Technical specifications
Version | Einbaustecker | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,14-1,5 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |