09 0212 00 04 | binder

Panel socket, 3 pole + PE, screw connection, screw locking, straight, 09 0212 00 04

Order No.: 67F5673
EAN: 4099879133212
MPN:
09 0212 00 04
Series: 692
09 0212 00 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.9369 €
50 pcs.
8.2229 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 09 0212 00 04, Franz Binder

RD24 Female panel mount connector, Contacts: 3+PE, unshielded, screw clamp, IP67.

Technical specifications
Version Einbaubuchse
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Panelmontage
Orientation gerade
Pin number 3-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes