09 0302 00 02 | binder

Jack, 2 pole, solder cup, screw locking, straight, 09 0302 00 02

Order No.: 66F140
EAN: 4099889726626
MPN:
09 0302 00 02
Series: 680
09 0302 00 02 binder Other Circular Connectors Image 1
09 0302 00 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 47 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.3066 €
100 pcs.
6.4022 €
250 pcs.
6.1642 €
1000 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 680.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Female cable connectors, type 680.

For cable entry from 4.0 to 6.0 mm

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0302-00-02, 2-pole, 250 V/7.0 A

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 2-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei