09 0303 00 02 | binder

Panel plug, 2 pole, solder cup, screw locking, straight, 09 0303 00 02

Order No.: 66F420
EAN: 4099889727357
MPN:
09 0303 00 02
Series: 680
09 0303 00 02 binder Other Circular Connectors Image 1
09 0303 00 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 116 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
4.8552 €
100 pcs.
4.2602 €
250 pcs.
4.0817 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel circular connector, type Binder 680.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Drilled hole diameter for PCB version: 1.0 mm. Cable connection for the solder version: max. 0.75 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated. Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Male panel mount connectors, rear screw mount, solder terminals, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0303-00-02, 2-pole, 250 V/7.0 A

Technical specifications
Version Einbaustecker
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötkelch
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 2-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei