09 0304 80 02 | binder
Panel socket, 2 pole, solder cup, screw locking, straight, 09 0304 80 02
Panel circular connector, type Binder 581/680/682.
With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 14-pole gold-plated. Drilled hole diameter for PCB version: 2- to 8-pole 1.0 mm, 12- and 14-pole 0.8 mm. Cable connection for the solder version: 2- to 8-pole max. 0.75 mm², 12- and 14-pole max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated. Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 2 to 8 poles: max. 5.0 mohm, 12 poles and more: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –40 to +85 °C.
Female panel mount connector, front screw mount, solder terminals, type 680.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0304-80-02, 2-pole, 250 V/7.0 A
Version | Einbaubuchse | |
Cable cross-section | 0,75 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Leiterplattenmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | Zinkdruckguss |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |