09 0304 99 02 | binder
Panel socket, 2 pole, THT, screw locking, straight, 09 0304 99 02
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.1638 €
50 pcs.
6.2951 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 0304 99 02, binder
M16 IP40 Female panel mount connector, Contacts: 2, unshielded, THT, IP40, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 2-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |