09 0307 90 03 | binder

Panel plug, 3 pole, THT, screw locking, straight, 09 0307 90 03

Order No.: 66F482
EAN: 4099889727524
MPN:
09 0307 90 03
Series: 680
09 0307 90 03 binder Other Circular Connectors Image 1
09 0307 90 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 11 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
6.7354 €
50 pcs.
6.2713 €
150 pcs.
5.9976 €
500 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in circular connector type Binder 680.

With central thread, for solder connection or solder pin connection for PCB mounting, compatible with other makes of the same contact arrangement; Contacts: Socket contacts CuSn, pin contacts CuZn, Surface plug contacts: silver plated, Drill hole diameter for printed circuit board design: 1,0 mm, Cable connection for solder version: max. 0,75 mm², Contact carrier: UL 94 V-0), Housing: Zinc die casting, nickel plated,Interlocking: by screwing, Protection class when mated (IEC 60529): IP 40, Volume Resistance: max. 5,0 mOhm, Insulation resistance: min. 10 GOhm, Mating cycles: min. 500, Operating temperature: - 40 bis +85 °C.

Male panel mount connectors, front screw mount, with PCB solder pins, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0307-90-03, 3-pole, 250 V/7.0 A

Technical specifications
Version Einbaustecker
Cable cross-section 0,75 mm²
Pin number 3-polig
Orientation gerade
Contact connection THT
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Leiterplattenmontage
Additional parts unbestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei