09 0308 89 03 | binder

Panel socket, 3 pole, solder connection, screw locking, straight, 09 0308 89 03

Order No.: 70P0629
EAN: 4099891698256
MPN:
09 0308 89 03
Series: 680
09 0308 89 03 binder Other Circular Connectors Image 1
09 0308 89 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.3304 €
50 pcs.
6.4498 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 0308 89 03, binder

M16 IP40 Female panel mount connector, Contacts: 3 DIN, unshielded, solder, IP40, front fastened.

Technical specifications
Ausführung Einbaubuchse
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 3-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No