09 0308 90 03 | binder

Panel socket, 3 pole, solder pin, screw locking, straight, 09 0308 90 03

Order No.: 66F562
EAN: 4099889727760
MPN:
09 0308 90 03
Series: 680
09 0308 90 03 binder Other Circular Connectors Image 1
09 0308 90 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 20 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
6.7949 €
100 pcs.
5.9500 €
250 pcs.
5.7239 €
1000 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in circular connector type Binder 680.

With central thread, for solder connection or solder pin connection for PCB mounting, compatible with other makes of the same contact arrangement; Contacts: Socket contacts CuSn, pin contacts CuZn,Surface plug contacts: vergoldet, Drill hole diameter for printed circuit board design: 0,8 mm,Cable connection for solder version: max. 0,25 mm², Contact carrier: UL 94 V-0), Housing: Zinc die casting, nickel plated,Interlocking: by screwing, Protection class when mated (IEC 60529):IP 40, Volume Resistance: 3,0 mOhm, Insulation resistance: min. 10 GOhm, Mating cycles: min. 500,Operating temperature: - 40 bis +85 °C.

Female panel mount connector, front screw mount, PCB solder pins, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0308-90-03, 3-pole, 250 V/7.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 3-polig
Orientation gerade
Contact connection Einlötstift
Type of locking Schraubverriegelung
Cable diameter 3 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei