09 0309 09 04 | binder

Plug, 4 pole, solder connection, screw locking, straight, 09 0309 09 04

Order No.: 66P0543
EAN: 4099879036377
MPN:
09 0309 09 04
Series: 680
09 0309 09 04 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.3284 €
50 pcs.
11.4835 €
150 pcs.
10.9837 €
500 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 09-0309-09-04, Franz Binder

M16 IP40 Male connector, poles 4, 3.0-6.0 mm, unshielded, solder, IP40

Technical specifications
Version Stecker
Shell Material PA
Cable diameter 3 bis 6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei