09 0310 00 04 | binder
Jack, 4 pole, solder cup, screw locking, straight, 09 0310 00 04
Circular connector, type Binder 680.
Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female cable connectors, type 680.
For cable entry from 4.0 to 6.0 mm
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0310-00-04, 4-pole, 250 V/6.0 A
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |