09 0310 02 04 | binder

Jack, 4 pole, solder cup, screw locking, straight, 09 0310 02 04

Order No.: 66F164
EAN: 4099889726718
MPN:
09 0310 02 04
Series: 680
09 0310 02 04 binder Other Circular Connectors Image 1
09 0310 02 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 26 pcs.
Next delivery: 20 pcs. on 2026-01-16
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.5089 €
50 pcs.
7.0448 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 680.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

For cable outlets from 6.0 to 8.0 mm, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0310-02-04, 4-pole, 250 V/6.0 A

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No