09 0310 09 04 | binder
Jack, 4 pole, solder connection, screw locking, straight, 09 0310 09 04
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.6747 €
50 pcs.
8.9845 €
100 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 09 0310 09 04, binder
M16 IP40 Female cable connector, Contacts: 4, 3.0-6.0 mm, unshielded, solder, IP40.
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |