09 0311 99 04 | binder

Panel plug, 4 pole, THT, screw locking, straight, 09 0311 99 04

Order No.: 70P0640
EAN: 4099891698348
MPN:
09 0311 99 04
Series: 680
09 0311 99 04 binder Other Circular Connectors Image 1
09 0311 99 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.2213 €
50 pcs.
11.3526 €
100 pcs.
10.2221 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0311 99 04, binder

M16 IP40 Male panel mount connector, Contacts: 4, unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No