09 0312 00 04 | binder

Panel socket, 4 pole, solder cup, screw locking, straight, 09 0312 00 04

Order No.: 66F504
EAN: 4099889727579
MPN:
09 0312 00 04
Series: 680
09 0312 00 04 binder Other Circular Connectors Image 1
09 0312 00 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 23 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.6287 €
100 pcs.
4.9266 €
250 pcs.
4.7362 €
1000 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel circular connector, type Binder 680.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc.Contact finish: silver-plated. Drilled hole diameter for PCB version: 1.0 mm. Cable connection for the solder version: max. 0.75 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated.Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Female panel mount connector, rear screw mount, solder terminals, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0312-00-04, 4-pole, 250 V/6.0 A

Technical specifications
Version Einbaubuchse
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 3 bis 6 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei