09 0312 09 04 | binder
Panel socket, 4 pole, solder connection, screw locking, straight, 09 0312 09 04
Unit Price (€ / pc.)
9.3296 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.2110 €
50 pcs.
7.6398 €
150 pcs.
7.3066 €
500 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-0312-09-04, Franz Binder
M16 IP40 Female connector, poles 4, unshielded, solder, IP40
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Schraubmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |