09 0313 09 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 09 0313 09 05
Unit Price (€ / pc.)
11.0194 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
10 pcs.
10.2459 €
50 pcs.
9.4248 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 09-0313-09-05, Franz Binder
M16 IP40 Male connector, poles 5, 3.0-6.0 mm, unshielded, solder, IP40
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 3 bis 6 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,75 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |